Technical Document
Specifications
Brand
SMCMaximum Suction Flow
56L/min
Maximum Vacuum Pressure
-91kPa
Nozzle Diameter
1mm
Manufacturer Series
ZK2
Silencer
Yes
Country of Origin
Japan
BD 39.765
BD 39.765 Each (Exc. Vat)
BD 43.741
BD 43.741 Each (inc. VAT)
SMC Vacuum Generator, 1mm nozzle , -91kPa 56L/min, ZK2 series
1
BD 39.765
BD 39.765 Each (Exc. Vat)
BD 43.741
BD 43.741 Each (inc. VAT)
SMC Vacuum Generator, 1mm nozzle , -91kPa 56L/min, ZK2 series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SMCMaximum Suction Flow
56L/min
Maximum Vacuum Pressure
-91kPa
Nozzle Diameter
1mm
Manufacturer Series
ZK2
Silencer
Yes
Country of Origin
Japan
