SMC Vacuum Generator, 1.5mm nozzle , -91kPa 67L/min

RS Stock No.: 124-4243Brand: SMCManufacturers Part No.: ZK2A15K5RW-08
brand-logo
View all in Vacuum Generators

Technical Document

Specifications

Brand

SMC

Maximum Suction Flow

67L/min

Maximum Vacuum Pressure

-91kPa

Nozzle Diameter

1.5mm

Silencer

Yes

Maximum Input Pressure

0.6MPa

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-5°C

Country of Origin

France

Product details

ZK2 Series Vacuum Ejector with Valve

The ZK2 series vacuum unit from SMC has been developed for a market with an increasing demand for high performance and energy efficient vacuum technology. The one piece design combines a pressure switch, control valves and vacuum ejector into one unit saving on weight and size and a two stage vacuum ejector to increase suction and reduce air consumption. The ZK2 also features a 2-port dual release and supply valve to prevent work pieces from being dropped.

Features and Benefits

• Easy to install
• Simple to maintain
• Reduced running costs
• Highly flexible configuration
• Excellent efficiency
• Integrated pressure switch
• Integrated supply and release valve
• Normally closed supply and release valves

Pressure Sensor / Switch Options

The ZK2 is fitted a choice of 4 pressure sensor / pressure switch options,
• -101 to 0 kPa Pressure sensor with a single 1 to 5 V output.
• -100 to 100 kPa Pressure sensor with a single 1 to 5 V output.
• -101 to 0 kPa Digital pressure switch with 2 NPN outputs and selectable units.
• -100 to 100 kPa Digital pressure switch with a built-in energy saving function, 1 PNP output and selectable units.

You may be interested in
Stock information temporarily unavailable.

BD 134.580

BD 134.580 Each (Exc. Vat)

BD 148.038

BD 148.038 Each (inc. VAT)

SMC Vacuum Generator, 1.5mm nozzle , -91kPa 67L/min

BD 134.580

BD 134.580 Each (Exc. Vat)

BD 148.038

BD 148.038 Each (inc. VAT)

SMC Vacuum Generator, 1.5mm nozzle , -91kPa 67L/min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

SMC

Maximum Suction Flow

67L/min

Maximum Vacuum Pressure

-91kPa

Nozzle Diameter

1.5mm

Silencer

Yes

Maximum Input Pressure

0.6MPa

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-5°C

Country of Origin

France

Product details

ZK2 Series Vacuum Ejector with Valve

The ZK2 series vacuum unit from SMC has been developed for a market with an increasing demand for high performance and energy efficient vacuum technology. The one piece design combines a pressure switch, control valves and vacuum ejector into one unit saving on weight and size and a two stage vacuum ejector to increase suction and reduce air consumption. The ZK2 also features a 2-port dual release and supply valve to prevent work pieces from being dropped.

Features and Benefits

• Easy to install
• Simple to maintain
• Reduced running costs
• Highly flexible configuration
• Excellent efficiency
• Integrated pressure switch
• Integrated supply and release valve
• Normally closed supply and release valves

Pressure Sensor / Switch Options

The ZK2 is fitted a choice of 4 pressure sensor / pressure switch options,
• -101 to 0 kPa Pressure sensor with a single 1 to 5 V output.
• -100 to 100 kPa Pressure sensor with a single 1 to 5 V output.
• -101 to 0 kPa Digital pressure switch with 2 NPN outputs and selectable units.
• -100 to 100 kPa Digital pressure switch with a built-in energy saving function, 1 PNP output and selectable units.

You may be interested in