SMC 6mm Flat Silicon Rubber Suction Cup ZP06US

RS Stock No.: 227-3862Brand: SMCManufacturers Part No.: ZP06US
brand-logo
View all in Pneumatic Suction Cups

Technical Document

Specifications

Brand

SMC

Pad Diameter

6mm

Pad Type

Flat

Pad Material

Silicon Rubber

Manufacturer Series

ZP

Country of Origin

Japan

Product details

SMC Flat and Bellow Suction Cups

These suction cups offer you options to meet all your handling and transfer needs. They come in a variety of shapes and sizes suitable for a variety of lifting applications. All stems are non-rotating and come with rubber flat pad - different pad sizes and styles available

3 Stem types:

-Standard Stem

-Stem with buffer spring to allow objects of differing height to be picked up

-Stem with female thread, top entry, suitable for use with hollow-rod cylinders

All stems with 80mm diameter pads have push-in fittings included (excluding female thread top entry types)

2 Pad materials:

- NBR Rubber

- Silicone (for non-marking applications)

3 Pad styles:

- Flat

- Deep (for curved objects)

- Bellows (absorbs misalignment

What are the benefits of flat bellow Suction cups?

Suction cups/vacuum pads are the components used to lift and hold a workpiece in a pick and place application., the cups grip the workpiece fast and precisely These suction cups are ideal for flat and uneven surfaces.

You may be interested in
SMC 6mm Flat NBR Suction Cup ZP06UN
BD 1.760Each (Exc. Vat)
Stock information temporarily unavailable.

BD 1.744

BD 1.744 Each (Exc. Vat)

BD 1.918

BD 1.918 Each (inc. VAT)

SMC 6mm Flat Silicon Rubber Suction Cup ZP06US

BD 1.744

BD 1.744 Each (Exc. Vat)

BD 1.918

BD 1.918 Each (inc. VAT)

SMC 6mm Flat Silicon Rubber Suction Cup ZP06US
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 1.744
5 - 9BD 1.661
10 - 24BD 1.634
25+BD 1.622
You may be interested in
SMC 6mm Flat NBR Suction Cup ZP06UN
BD 1.760Each (Exc. Vat)

Technical Document

Specifications

Brand

SMC

Pad Diameter

6mm

Pad Type

Flat

Pad Material

Silicon Rubber

Manufacturer Series

ZP

Country of Origin

Japan

Product details

SMC Flat and Bellow Suction Cups

These suction cups offer you options to meet all your handling and transfer needs. They come in a variety of shapes and sizes suitable for a variety of lifting applications. All stems are non-rotating and come with rubber flat pad - different pad sizes and styles available

3 Stem types:

-Standard Stem

-Stem with buffer spring to allow objects of differing height to be picked up

-Stem with female thread, top entry, suitable for use with hollow-rod cylinders

All stems with 80mm diameter pads have push-in fittings included (excluding female thread top entry types)

2 Pad materials:

- NBR Rubber

- Silicone (for non-marking applications)

3 Pad styles:

- Flat

- Deep (for curved objects)

- Bellows (absorbs misalignment

What are the benefits of flat bellow Suction cups?

Suction cups/vacuum pads are the components used to lift and hold a workpiece in a pick and place application., the cups grip the workpiece fast and precisely These suction cups are ideal for flat and uneven surfaces.

You may be interested in
SMC 6mm Flat NBR Suction Cup ZP06UN
BD 1.760Each (Exc. Vat)