Technical Document
Specifications
Brand
SMCSuitable Media
Air, Non-Corrosive Gas, Non-Flammable Gas
Maximum Operating Pressure
101 kPa
Minimum Operating Pressure
0kPa
IP Rating
IP40
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Country of Origin
Japan
Stock information temporarily unavailable.
BD 41.222
BD 41.222 Each (Exc. Vat)
BD 45.344
BD 45.344 Each (inc. VAT)
SMC Pressure Sensor, IP40 101 kPa
1
BD 41.222
BD 41.222 Each (Exc. Vat)
BD 45.344
BD 45.344 Each (inc. VAT)
SMC Pressure Sensor, IP40 101 kPa
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 41.222 |
5 - 9 | BD 39.710 |
10+ | BD 39.490 |
Technical Document
Specifications
Brand
SMCSuitable Media
Air, Non-Corrosive Gas, Non-Flammable Gas
Maximum Operating Pressure
101 kPa
Minimum Operating Pressure
0kPa
IP Rating
IP40
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Country of Origin
Japan