Technical Document
Specifications
Brand
SMCMaximum Suction Flow
13L/min
Maximum Vacuum Pressure
-48kPa
Nozzle Diameter
0.5mm
Manufacturer Series
ZU05
Maximum Input Pressure
0.45MPa
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-5°C
Country of Origin
Japan
Stock information temporarily unavailable.
BD 9.823
BD 9.823 Each (Exc. Vat)
BD 10.805
BD 10.805 Each (inc. VAT)
SMC Vacuum Generator, 0.5mm nozzle , -48kPa 13L/min, ZU05 series
1
BD 9.823
BD 9.823 Each (Exc. Vat)
BD 10.805
BD 10.805 Each (inc. VAT)
SMC Vacuum Generator, 0.5mm nozzle , -48kPa 13L/min, ZU05 series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 9.823 |
5 - 9 | BD 9.432 |
10+ | BD 9.246 |
Technical Document
Specifications
Brand
SMCMaximum Suction Flow
13L/min
Maximum Vacuum Pressure
-48kPa
Nozzle Diameter
0.5mm
Manufacturer Series
ZU05
Maximum Input Pressure
0.45MPa
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-5°C
Country of Origin
Japan