SMC Vacuum Generator, 0.5mm nozzle , -90kPa 7L/min, ZU05 series

RS Stock No.: 183-7525Brand: SMCManufacturers Part No.: ZU05SA
brand-logo
View all in Vacuum Generators

Technical Document

Specifications

Brand

SMC

Maximum Suction Flow

7L/min

Maximum Vacuum Pressure

-90kPa

Nozzle Diameter

0.5mm

Manufacturer Series

ZU05

Maximum Input Pressure

0.45MPa

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-5°C

Country of Origin

Japan

You may be interested in
Stock information temporarily unavailable.

BD 9.823

BD 9.823 Each (Exc. Vat)

BD 10.805

BD 10.805 Each (inc. VAT)

SMC Vacuum Generator, 0.5mm nozzle , -90kPa 7L/min, ZU05 series

BD 9.823

BD 9.823 Each (Exc. Vat)

BD 10.805

BD 10.805 Each (inc. VAT)

SMC Vacuum Generator, 0.5mm nozzle , -90kPa 7L/min, ZU05 series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 9.823
5 - 9BD 9.432
10+BD 9.240
You may be interested in

Technical Document

Specifications

Brand

SMC

Maximum Suction Flow

7L/min

Maximum Vacuum Pressure

-90kPa

Nozzle Diameter

0.5mm

Manufacturer Series

ZU05

Maximum Input Pressure

0.45MPa

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-5°C

Country of Origin

Japan

You may be interested in