Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Snickers Black Polyester Short Sleeve T-Shirt, UK- XL

RS Stock No.: 184-7553Brand: SnickersManufacturers Part No.: 27240400007
brand-logo
View all in T-Shirts

Technical Document

Specifications

Colour

Black

Style

T-Shirt

Fitting

Ungendered

Material

Polyester

Series

AllroundWork

Sleeve Type

Short

Size UK

XL

Country of Origin

Bangladesh

Stock information temporarily unavailable.

BD 25.064

BD 25.064 Each (Exc. Vat)

BD 27.570

BD 27.570 Each (inc. VAT)

Snickers Black Polyester Short Sleeve T-Shirt, UK- XL

BD 25.064

BD 25.064 Each (Exc. Vat)

BD 27.570

BD 27.570 Each (inc. VAT)

Snickers Black Polyester Short Sleeve T-Shirt, UK- XL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Black

Style

T-Shirt

Fitting

Ungendered

Material

Polyester

Series

AllroundWork

Sleeve Type

Short

Size UK

XL

Country of Origin

Bangladesh