Snickers Power Core Black Polyamide General Purpose Work Gloves, Size 12

RS Stock No.: 144-6214Brand: SnickersManufacturers Part No.: 95850448012
brand-logo
View all in Work Gloves

Technical Document

Specifications

Glove Size

12

Primary Glove Application

General Purpose

Glove Material

Polyamide

Main Colour of Glove

Black

Number of Gloves

1Pair

EN388 Abrasion

3

EN388 Cut - Coup Test

1

EN388 Tear

1

EN388 Puncture

1

Range

Power Core

Country of Origin

Indonesia

Stock information temporarily unavailable.

BD 29.706

BD 29.706 1 Pair (Exc. Vat)

BD 32.677

BD 32.677 1 Pair (inc. VAT)

Snickers Power Core Black Polyamide General Purpose Work Gloves, Size 12

BD 29.706

BD 29.706 1 Pair (Exc. Vat)

BD 32.677

BD 32.677 1 Pair (inc. VAT)

Snickers Power Core Black Polyamide General Purpose Work Gloves, Size 12
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Glove Size

12

Primary Glove Application

General Purpose

Glove Material

Polyamide

Main Colour of Glove

Black

Number of Gloves

1Pair

EN388 Abrasion

3

EN388 Cut - Coup Test

1

EN388 Tear

1

EN388 Puncture

1

Range

Power Core

Country of Origin

Indonesia