Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SNR BBE12UU-OP, Linear Ball Bearing with 22mm Outside Diameter

RS Stock No.: 576-558Brand: SNRManufacturers Part No.: BBE12UU-OP
View all in Linear Bearings

Technical Document

Specifications

Bearing Reference Number

BBE12UU-OP

Inside Diameter

12mm

Outside Diameter

22mm

Length

32mm

Linear Bearing Type

Linear Ball Bearing

Country of Origin

Japan

Stock information temporarily unavailable.

BD 12.430

BD 12.430 Each (Exc. Vat)

BD 13.673

BD 13.673 Each (inc. VAT)

SNR BBE12UU-OP, Linear Ball Bearing with 22mm Outside Diameter

BD 12.430

BD 12.430 Each (Exc. Vat)

BD 13.673

BD 13.673 Each (inc. VAT)

SNR BBE12UU-OP, Linear Ball Bearing with 22mm Outside Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bearing Reference Number

BBE12UU-OP

Inside Diameter

12mm

Outside Diameter

22mm

Length

32mm

Linear Bearing Type

Linear Ball Bearing

Country of Origin

Japan