SNR BBE40UU-RL, Linear Ball Bearing with 62mm Outside Diameter
Technical Document
Specifications
Brand
SNRBearing Reference Number
BBE40UU-RL
Inside Diameter
40mm
Outside Diameter
62mm
Length
80mm
Linear Bearing Type
Linear Ball Bearing
Country of Origin
Japan
Stock information temporarily unavailable.
BD 49.940
BD 49.940 Each (Exc. Vat)
BD 54.934
BD 54.934 Each (inc. VAT)
SNR BBE40UU-RL, Linear Ball Bearing with 62mm Outside Diameter
1
BD 49.940
BD 49.940 Each (Exc. Vat)
BD 54.934
BD 54.934 Each (inc. VAT)
SNR BBE40UU-RL, Linear Ball Bearing with 62mm Outside Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SNRBearing Reference Number
BBE40UU-RL
Inside Diameter
40mm
Outside Diameter
62mm
Length
80mm
Linear Bearing Type
Linear Ball Bearing
Country of Origin
Japan