2 Hole Flange Bearing Unit, ESFLE208, 40mm ID

RS Stock No.: 146-138Brand: SNRManufacturers Part No.: ESFLE208
View all in Bearing Units

Technical Document

Specifications

Brand

SNR

Inside Diameter

40mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

2

Material

Grey Cast

Material

Steel

Length

60mm

Depth

193mm

Series

6200

Country of Origin

China

Stock information temporarily unavailable.

BD 32.175

BD 32.175 Each (Exc. Vat)

BD 35.393

BD 35.393 Each (inc. VAT)

2 Hole Flange Bearing Unit, ESFLE208, 40mm ID

BD 32.175

BD 32.175 Each (Exc. Vat)

BD 35.393

BD 35.393 Each (inc. VAT)

2 Hole Flange Bearing Unit, ESFLE208, 40mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SNR

Inside Diameter

40mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

2

Material

Grey Cast

Material

Steel

Length

60mm

Depth

193mm

Series

6200

Country of Origin

China