Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Socket & See, Model SOK 36 Socket Tester 13A 230V ac RS Calibration

RS Stock No.: 704-8703Brand: Socket & SeeManufacturers Part No.: SOK 36
brand-logo
View all in Socket Testers

Technical Document

Specifications

Current Rating

13A

Voltage

230V ac

Audible Alarm

Yes

Calibrated

RSCAL

Earth Loop Impedance Test

Yes

Wiring Check

Yes

Display Type

LED

Power Source

Mains

Model Number p

SOK 36

Plug Type

Type G - British 3-pin

Country of Origin

China

Product details

SOK 36

With Non-Trip Earth Loop Impedance, Polarity & RCD check

Operational check of 30mA RCDs
Tests for total supply system polarity safety
Bright LED's indicators with logical `Green for Go` LED Indication
Detects good plus 17 wiring fault conditions
Clear indication of where the actual fault is - Live, Earth or Neutral
Continuous or strong warbling tone gives positive quick indication of good or faulty wiring
Colour LED read out shows earth loop impedance result as Good, Check or Urgent Check; Good when less than 1.8Ω
Built-in self check

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Socket & See, Model SOK 36 Socket Tester 13A 230V ac RS Calibration

Calibration type

P.O.A.

Socket & See, Model SOK 36 Socket Tester 13A 230V ac RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Current Rating

13A

Voltage

230V ac

Audible Alarm

Yes

Calibrated

RSCAL

Earth Loop Impedance Test

Yes

Wiring Check

Yes

Display Type

LED

Power Source

Mains

Model Number p

SOK 36

Plug Type

Type G - British 3-pin

Country of Origin

China

Product details

SOK 36

With Non-Trip Earth Loop Impedance, Polarity & RCD check

Operational check of 30mA RCDs
Tests for total supply system polarity safety
Bright LED's indicators with logical `Green for Go` LED Indication
Detects good plus 17 wiring fault conditions
Clear indication of where the actual fault is - Live, Earth or Neutral
Continuous or strong warbling tone gives positive quick indication of good or faulty wiring
Colour LED read out shows earth loop impedance result as Good, Check or Urgent Check; Good when less than 1.8Ω
Built-in self check

You may be interested in