Socomec Panel Mount Changeover Switch - 16A Maximum Current, IP44

RS Stock No.: 221-0252Brand: SocomecManufacturers Part No.: 192K0013
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

Socomec

Maximum Current

16A

Mounting Type

Panel Mount

IP Rating

IP44

Series

192K

Model Number

192K0013

Country of Origin

Germany

Stock information temporarily unavailable.

BD 21.417

BD 21.417 Each (Exc. Vat)

BD 23.559

BD 23.559 Each (inc. VAT)

Socomec Panel Mount Changeover Switch - 16A Maximum Current, IP44

BD 21.417

BD 21.417 Each (Exc. Vat)

BD 23.559

BD 23.559 Each (inc. VAT)

Socomec Panel Mount Changeover Switch - 16A Maximum Current, IP44
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Socomec

Maximum Current

16A

Mounting Type

Panel Mount

IP Rating

IP44

Series

192K

Model Number

192K0013

Country of Origin

Germany