Technical Document
Specifications
Brand
SocomecCurrent Ratio
125:5
Bore Size
14mm
Series
TCA 14
Transformer Type
Cable Through
Input Current
125A
Output Current
5 A
Country of Origin
Germany
Stock information temporarily unavailable.
BD 16.302
BD 16.302 Each (Exc. Vat)
BD 17.932
BD 17.932 Each (inc. VAT)
Socomec TCA 14 Series Cable Through Current Transformer, 125A Input, 125:5, 5 A Output, 14mm Bore
1
BD 16.302
BD 16.302 Each (Exc. Vat)
BD 17.932
BD 17.932 Each (inc. VAT)
Socomec TCA 14 Series Cable Through Current Transformer, 125A Input, 125:5, 5 A Output, 14mm Bore
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SocomecCurrent Ratio
125:5
Bore Size
14mm
Series
TCA 14
Transformer Type
Cable Through
Input Current
125A
Output Current
5 A
Country of Origin
Germany