Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Socomec TCA 22 Series Cable Through Current Transformer, 400A Input, 400:5A, 5 A Output, 22.5mm Bore

RS Stock No.: 253-3668Brand: SocomecManufacturers Part No.: 192T2034
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

Socomec

Current Ratio

400:5A

Bore Size

22.5mm

Series

TCA 22

Transformer Type

Cable Through

Input Current

400A

Output Current

5 A

Country of Origin

Germany

Stock information temporarily unavailable.

BD 18.156

BD 18.156 Each (Exc. Vat)

BD 19.972

BD 19.972 Each (inc. VAT)

Socomec TCA 22 Series Cable Through Current Transformer, 400A Input, 400:5A, 5 A Output, 22.5mm Bore

BD 18.156

BD 18.156 Each (Exc. Vat)

BD 19.972

BD 19.972 Each (inc. VAT)

Socomec TCA 22 Series Cable Through Current Transformer, 400A Input, 400:5A, 5 A Output, 22.5mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Socomec

Current Ratio

400:5A

Bore Size

22.5mm

Series

TCA 22

Transformer Type

Cable Through

Input Current

400A

Output Current

5 A

Country of Origin

Germany