Technical Document
Specifications
Brand
SocomecCurrent Ratio
160:5
Bore Size
17.5mm
Series
192T
Input Current
160A
Overall Height
65mm
Overall Width
49.5mm
Country of Origin
Germany
Stock information temporarily unavailable.
BD 15.873
BD 15.873 Each (Exc. Vat)
BD 17.460
BD 17.460 Each (inc. VAT)
Socomec 192T Series Current Transformer, 160A Input, 160:5, 17.5mm Bore
1
BD 15.873
BD 15.873 Each (Exc. Vat)
BD 17.460
BD 17.460 Each (inc. VAT)
Socomec 192T Series Current Transformer, 160A Input, 160:5, 17.5mm Bore
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SocomecCurrent Ratio
160:5
Bore Size
17.5mm
Series
192T
Input Current
160A
Overall Height
65mm
Overall Width
49.5mm
Country of Origin
Germany