Technical Document
Specifications
Brand
SocomecCurrent Ratio
200:5
Bore Size
28mm
Series
TCB 28-30
Transformer Type
Bar Through
Input Current
200A
Output Current
5 A
Country of Origin
Germany
Stock information temporarily unavailable.
BD 18.023
BD 18.023 Each (Exc. Vat)
BD 19.825
BD 19.825 Each (inc. VAT)
Socomec TCB 28-30 Series Bar Through Current Transformer, 200A Input, 200:5, 5 A Output, 28mm Bore
1
BD 18.023
BD 18.023 Each (Exc. Vat)
BD 19.825
BD 19.825 Each (inc. VAT)
Socomec TCB 28-30 Series Bar Through Current Transformer, 200A Input, 200:5, 5 A Output, 28mm Bore
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SocomecCurrent Ratio
200:5
Bore Size
28mm
Series
TCB 28-30
Transformer Type
Bar Through
Input Current
200A
Output Current
5 A
Country of Origin
Germany