Technical Document
Specifications
Brand
SocomecCurrent Ratio
100:5
Bore Size
32mm
Series
TCB32
Transformer Type
Bar Through
Input Current
100A
Output Current
5 A
Country of Origin
Germany
BD 19.976
BD 19.976 Each (Exc. Vat)
BD 21.974
BD 21.974 Each (inc. VAT)
Socomec TCB32 Series Bar Through Current Transformer, 100A Input, 100:5, 5 A Output, 32mm Bore
1
BD 19.976
BD 19.976 Each (Exc. Vat)
BD 21.974
BD 21.974 Each (inc. VAT)
Socomec TCB32 Series Bar Through Current Transformer, 100A Input, 100:5, 5 A Output, 32mm Bore
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SocomecCurrent Ratio
100:5
Bore Size
32mm
Series
TCB32
Transformer Type
Bar Through
Input Current
100A
Output Current
5 A
Country of Origin
Germany