Socomec TCB 44-50 Series Current Transformer, 600:5, 44mm Bore

RS Stock No.: 122-0476Brand: SocomecManufacturers Part No.: 192T5060
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

Socomec

Current Ratio

600:5

Bore Size

44mm

Series

TCB 44-50

Mounting Type

DIN Rail

Dimensions

98.5 x 86 x 58 mm

Country of Origin

Germany

Product details

Socomec Bar or Cable-through Current Transformers

Socomec current transformers deliver to the secondary, a standard current proportional to the primary current and adapt to the rating of the associated device. The current transformers are equipped with removable terminal covers and double terminals allowing the secondary to be short-circuited without any risk.

Features and Benefits

• Adapted currency class, 0.2 s, 0.5, 1 or 3
• Bar or cable-through choices
• Wide range of ratings and dimensions
• 3 phase models available
• Quick and easy mounting
• Edgewise, flat, DIN Rail or back plate mounting is possible

Current Transformers

Stock information temporarily unavailable.

BD 25.179

BD 25.179 Each (Exc. Vat)

BD 27.697

BD 27.697 Each (inc. VAT)

Socomec TCB 44-50 Series Current Transformer, 600:5, 44mm Bore

BD 25.179

BD 25.179 Each (Exc. Vat)

BD 27.697

BD 27.697 Each (inc. VAT)

Socomec TCB 44-50 Series Current Transformer, 600:5, 44mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Socomec

Current Ratio

600:5

Bore Size

44mm

Series

TCB 44-50

Mounting Type

DIN Rail

Dimensions

98.5 x 86 x 58 mm

Country of Origin

Germany

Product details

Socomec Bar or Cable-through Current Transformers

Socomec current transformers deliver to the secondary, a standard current proportional to the primary current and adapt to the rating of the associated device. The current transformers are equipped with removable terminal covers and double terminals allowing the secondary to be short-circuited without any risk.

Features and Benefits

• Adapted currency class, 0.2 s, 0.5, 1 or 3
• Bar or cable-through choices
• Wide range of ratings and dimensions
• 3 phase models available
• Quick and easy mounting
• Edgewise, flat, DIN Rail or back plate mounting is possible

Current Transformers