Technical Document
Specifications
Brand
SocomecCurrent Ratio
800:5
Bore Size
44mm
Series
192T
Input Current
800A
Overall Height
105.5mm
Overall Width
96mm
Country of Origin
Germany
Stock information temporarily unavailable.
BD 36.734
BD 36.734 Each (Exc. Vat)
BD 40.407
BD 40.407 Each (inc. VAT)
Socomec 192T Series Current Transformer, 800A Input, 800:5, 44mm Bore
1
BD 36.734
BD 36.734 Each (Exc. Vat)
BD 40.407
BD 40.407 Each (inc. VAT)
Socomec 192T Series Current Transformer, 800A Input, 800:5, 44mm Bore
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SocomecCurrent Ratio
800:5
Bore Size
44mm
Series
192T
Input Current
800A
Overall Height
105.5mm
Overall Width
96mm
Country of Origin
Germany