Socomec TBA 103 Series Bar Through Current Transformer, 800A Input, 800:5A, 5 A Output, 103 x 41mm Bore

RS Stock No.: 253-3701Brand: SocomecManufacturers Part No.: 192T9380
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

Socomec

Current Ratio

800:5A

Bore Size

103 x 41mm

Series

TBA 103

Transformer Type

Bar Through

Input Current

800A

Output Current

5 A

Country of Origin

Germany

Stock information temporarily unavailable.

BD 43.450

BD 43.450 Each (Exc. Vat)

BD 47.795

BD 47.795 Each (inc. VAT)

Socomec TBA 103 Series Bar Through Current Transformer, 800A Input, 800:5A, 5 A Output, 103 x 41mm Bore

BD 43.450

BD 43.450 Each (Exc. Vat)

BD 47.795

BD 47.795 Each (inc. VAT)

Socomec TBA 103 Series Bar Through Current Transformer, 800A Input, 800:5A, 5 A Output, 103 x 41mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Socomec

Current Ratio

800:5A

Bore Size

103 x 41mm

Series

TBA 103

Transformer Type

Bar Through

Input Current

800A

Output Current

5 A

Country of Origin

Germany