Socomec TCB85 Series Bar Through Current Transformer, 800A Input, 800:5A, 5 A Output, 85mm Bore

RS Stock No.: 253-3706Brand: SocomecManufacturers Part No.: 192T9680
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

Socomec

Current Ratio

800:5A

Bore Size

85mm

Series

TCB85

Transformer Type

Bar Through

Input Current

800A

Output Current

5 A

Country of Origin

Germany

Stock information temporarily unavailable.

BD 41.706

BD 41.706 Each (Exc. Vat)

BD 45.877

BD 45.877 Each (inc. VAT)

Socomec TCB85 Series Bar Through Current Transformer, 800A Input, 800:5A, 5 A Output, 85mm Bore

BD 41.706

BD 41.706 Each (Exc. Vat)

BD 45.877

BD 45.877 Each (inc. VAT)

Socomec TCB85 Series Bar Through Current Transformer, 800A Input, 800:5A, 5 A Output, 85mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Socomec

Current Ratio

800:5A

Bore Size

85mm

Series

TCB85

Transformer Type

Bar Through

Input Current

800A

Output Current

5 A

Country of Origin

Germany