Socomec 3P Pole Isolator Switch - 630A Maximum Current, 280kW Power Rating, IP20

RS Stock No.: 122-0496Brand: SocomecManufacturers Part No.: 26003064
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

Socomec

Number of Poles

3P

Maximum Current

630A

IP Rating

IP20

Power Rating

280kW

Voltage Rating

415 V ac, 500V dc

Electrical Phase

3

Series

SIRCO

Range

SIRCO

Length

230mm

Width

260mm

Depth

160mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Terminal Type

Screw

Country of Origin

Tunisia

Product details

Sirco Load Break Switches For Power Distribution

Socomec Sirco range are manually operated load break switches which make and break under load conditions and provide safety isolation. The Sirco range are designed for 415 V ac/dc low voltage circuits and available from 125 to 5000 A.

Double break per pole
DIN rail, panel or modular panel with 45 mm front cut-out mounting options
Positive break indication
A wide range of accessories are available which enables the flexibility to adapt to varied applications

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 400.692

BD 400.692 Each (Exc. Vat)

BD 440.761

BD 440.761 Each (inc. VAT)

Socomec 3P Pole Isolator Switch - 630A Maximum Current, 280kW Power Rating, IP20

BD 400.692

BD 400.692 Each (Exc. Vat)

BD 440.761

BD 440.761 Each (inc. VAT)

Socomec 3P Pole Isolator Switch - 630A Maximum Current, 280kW Power Rating, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Socomec

Number of Poles

3P

Maximum Current

630A

IP Rating

IP20

Power Rating

280kW

Voltage Rating

415 V ac, 500V dc

Electrical Phase

3

Series

SIRCO

Range

SIRCO

Length

230mm

Width

260mm

Depth

160mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Terminal Type

Screw

Country of Origin

Tunisia

Product details

Sirco Load Break Switches For Power Distribution

Socomec Sirco range are manually operated load break switches which make and break under load conditions and provide safety isolation. The Sirco range are designed for 415 V ac/dc low voltage circuits and available from 125 to 5000 A.

Double break per pole
DIN rail, panel or modular panel with 45 mm front cut-out mounting options
Positive break indication
A wide range of accessories are available which enables the flexibility to adapt to varied applications

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more