Socomec Fuse Switch Disconnector, 3 Pole, 160A Max Current, 160A Fuse Current

RS Stock No.: 172-3018Brand: SocomecManufacturers Part No.: 36153016
brand-logo
View all in Fuse Switch Disconnectors

Technical Document

Specifications

Brand

Socomec

Number of Poles

3

Maximum Current

160A

Fuse Current Rating

160A

Mounting Type

DIN Rail

Electrical Phase

3

Normal State Configuration

2NO/2NC

Range

FUSERBLOC

Mechanical Fuse Size

0

Auxiliary Contacts Available

Yes

Country of Origin

Tunisia

You may be interested in
Stock information temporarily unavailable.

BD 245.008

BD 245.008 Each (Exc. Vat)

BD 269.509

BD 269.509 Each (inc. VAT)

Socomec Fuse Switch Disconnector, 3 Pole, 160A Max Current, 160A Fuse Current

BD 245.008

BD 245.008 Each (Exc. Vat)

BD 269.509

BD 269.509 Each (inc. VAT)

Socomec Fuse Switch Disconnector, 3 Pole, 160A Max Current, 160A Fuse Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Socomec

Number of Poles

3

Maximum Current

160A

Fuse Current Rating

160A

Mounting Type

DIN Rail

Electrical Phase

3

Normal State Configuration

2NO/2NC

Range

FUSERBLOC

Mechanical Fuse Size

0

Auxiliary Contacts Available

Yes

Country of Origin

Tunisia

You may be interested in