Socomec Fuse Switch Disconnector, 3 Pole, 125A Max Current

RS Stock No.: 781-3834Brand: SocomecManufacturers Part No.: 3831 3011
brand-logo
View all in Fuse Switch Disconnectors

Technical Document

Specifications

Brand

Socomec

Number of Poles

3

Maximum Current

125A

Mounting Type

DIN Rail

Range

FUSERBLOC

Mechanical Fuse Size

22 x 58mm

Auxiliary Contacts Available

Yes

Country of Origin

France

Product details

Fused Switch Disconnectors - External Front and Right Side Operation

The fuserbloc series are manually operated multi polar fuse combination switches. These fused switch disconnectors break or switch off on load and provide safety isolation and protection against over current for any low voltage electrical circuit. The fuserbloc series is available in 3 or 4 poles with external front and right side operation from 50 to 400 A.

NFC, DIN or BS88 fuse
Fully visualised breaking
Double break by phase (top and bottom of fuse)
Compact design
Protection against overcurrent by fuse circuit breakers
Test position for testing control circuits

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 154.544

BD 154.544 Each (Exc. Vat)

BD 169.998

BD 169.998 Each (inc. VAT)

Socomec Fuse Switch Disconnector, 3 Pole, 125A Max Current

BD 154.544

BD 154.544 Each (Exc. Vat)

BD 169.998

BD 169.998 Each (inc. VAT)

Socomec Fuse Switch Disconnector, 3 Pole, 125A Max Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Socomec

Number of Poles

3

Maximum Current

125A

Mounting Type

DIN Rail

Range

FUSERBLOC

Mechanical Fuse Size

22 x 58mm

Auxiliary Contacts Available

Yes

Country of Origin

France

Product details

Fused Switch Disconnectors - External Front and Right Side Operation

The fuserbloc series are manually operated multi polar fuse combination switches. These fused switch disconnectors break or switch off on load and provide safety isolation and protection against over current for any low voltage electrical circuit. The fuserbloc series is available in 3 or 4 poles with external front and right side operation from 50 to 400 A.

NFC, DIN or BS88 fuse
Fully visualised breaking
Double break by phase (top and bottom of fuse)
Compact design
Protection against overcurrent by fuse circuit breakers
Test position for testing control circuits

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more