Technical Document
Specifications
Brand
SocomecNumber of Contacts
1
Normal State Configuration
1NC
Contact Current Rating
2.8 A dc, 3 A ac
Pole and Throw Configuration
SP
Contact Voltage Rating
400 V ac, 48 V dc
Country of Origin
France
Product details
Auxiliary Contact Blocks
Pegs are included with the contact blocks
Thermal current - Ith 10A
Operational current - Ie @ 415V: 6A
BD 4.756
BD 4.756 Each (Exc. Vat)
BD 5.232
BD 5.232 Each (inc. VAT)
1
BD 4.756
BD 4.756 Each (Exc. Vat)
BD 5.232
BD 5.232 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | BD 4.756 |
15 - 24 | BD 4.515 |
25+ | BD 4.410 |
Technical Document
Specifications
Brand
SocomecNumber of Contacts
1
Normal State Configuration
1NC
Contact Current Rating
2.8 A dc, 3 A ac
Pole and Throw Configuration
SP
Contact Voltage Rating
400 V ac, 48 V dc
Country of Origin
France
Product details
Auxiliary Contact Blocks
Pegs are included with the contact blocks
Thermal current - Ith 10A
Operational current - Ie @ 415V: 6A