Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Socomec 3 Phase Energy Meter, Type Electronic

RS Stock No.: 122-0539Brand: SocomecManufacturers Part No.: 48290112
brand-logo
View all in Energy Meters

Technical Document

Specifications

Brand

Socomec

Series

DIRIS Digiware I-60

Cutout Width

36mm

Cutout Height

90mm

Display Type

Digital

Number of Phases

3

Depth

65mm

Meter Accuracy

2 → 120 %

Minimum Temperature

-10°C

Maximum Temperature

+55°C

Meter Type

Electronic

Country of Origin

France

Product details

DIRIS Digiware I-xx Current Measurement Modules

DIRIS Digiware range is a hub of technological innovative products that revolutionises the way you measure. The range of products are flexible in installation and make connection and configuration easy. The innovative design and high performance of the DIRIS Digiware range make these products the most effective solution for metering consumption, measuring and monitoring electrical energy.
The Digiware range is suited for use in industrial and commercial applications.

Feature and Benefits

• Compact design, suitable for new and existing installations
• RJ45 interconnection via Digiware bus
• Variety of current inputs dependent on model
• Current sensors available
• Connection via RJ12 cables

You may be interested in
Stock information temporarily unavailable.

BD 222.700

BD 222.700 Each (Exc. Vat)

BD 244.970

BD 244.970 Each (inc. VAT)

Socomec 3 Phase Energy Meter, Type Electronic

BD 222.700

BD 222.700 Each (Exc. Vat)

BD 244.970

BD 244.970 Each (inc. VAT)

Socomec 3 Phase Energy Meter, Type Electronic
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Socomec

Series

DIRIS Digiware I-60

Cutout Width

36mm

Cutout Height

90mm

Display Type

Digital

Number of Phases

3

Depth

65mm

Meter Accuracy

2 → 120 %

Minimum Temperature

-10°C

Maximum Temperature

+55°C

Meter Type

Electronic

Country of Origin

France

Product details

DIRIS Digiware I-xx Current Measurement Modules

DIRIS Digiware range is a hub of technological innovative products that revolutionises the way you measure. The range of products are flexible in installation and make connection and configuration easy. The innovative design and high performance of the DIRIS Digiware range make these products the most effective solution for metering consumption, measuring and monitoring electrical energy.
The Digiware range is suited for use in industrial and commercial applications.

Feature and Benefits

• Compact design, suitable for new and existing installations
• RJ45 interconnection via Digiware bus
• Variety of current inputs dependent on model
• Current sensors available
• Connection via RJ12 cables

You may be interested in