Technical Document
Specifications
Brand
SocomecSeries
Countis E50
Cutout Height
92mm
Cutout Width
92mm
Display Type
LCD
Number of Phases
3
Pulse Output
Yes
Depth
80mm
Meter Accuracy
Class 0.5 s (EN62053-21), Class 2 (EN61268)
Minimum Temperature
-10°C
Country of Origin
France
Product details
Countis E53 Energy Meter
The Countis E53 is an Active Energy meter with some basic additional functions for measuring electrical values in all low voltage networks. All the parameters can be configured and displayed on its front panel.
Multi-measurement and metering (currents, voltages, active, reactive and apparent power, power factor)
Direct acess keys
Totalising Meter
Resetable Partial Power readings
Fitted RS485 Communication
Standards
cl.0.5S IEC62053-21; cl. 2 IEC 661268, IEC 615567-12
BD 101.558
BD 101.558 Each (Exc. Vat)
BD 111.714
BD 111.714 Each (inc. VAT)
1
BD 101.558
BD 101.558 Each (Exc. Vat)
BD 111.714
BD 111.714 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SocomecSeries
Countis E50
Cutout Height
92mm
Cutout Width
92mm
Display Type
LCD
Number of Phases
3
Pulse Output
Yes
Depth
80mm
Meter Accuracy
Class 0.5 s (EN62053-21), Class 2 (EN61268)
Minimum Temperature
-10°C
Country of Origin
France
Product details
Countis E53 Energy Meter
The Countis E53 is an Active Energy meter with some basic additional functions for measuring electrical values in all low voltage networks. All the parameters can be configured and displayed on its front panel.
Multi-measurement and metering (currents, voltages, active, reactive and apparent power, power factor)
Direct acess keys
Totalising Meter
Resetable Partial Power readings
Fitted RS485 Communication
Standards
cl.0.5S IEC62053-21; cl. 2 IEC 661268, IEC 615567-12