Technical Document
Specifications
Brand
SocomecModel
ITYS
Power Rating
2kW
VA Rating
2000VA
Output Voltage
220 V, 230 V, 240 VV
Input Voltage
230V
Mounting Type
Stand Alone
Type
UPS
Current Rating
8A
Country of Origin
China
Stock information temporarily unavailable.
BD 615.219
BD 615.219 Each (Exc. Vat)
BD 676.741
BD 676.741 Each (inc. VAT)
Socomec 230V Input Stand Alone Uninterruptible Power Supply, 2000VA (2kW), ITYS
1
BD 615.219
BD 615.219 Each (Exc. Vat)
BD 676.741
BD 676.741 Each (inc. VAT)
Socomec 230V Input Stand Alone Uninterruptible Power Supply, 2000VA (2kW), ITYS
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SocomecModel
ITYS
Power Rating
2kW
VA Rating
2000VA
Output Voltage
220 V, 230 V, 240 VV
Input Voltage
230V
Mounting Type
Stand Alone
Type
UPS
Current Rating
8A
Country of Origin
China