Technical Document
Specifications
Brand
SocomecModel
NETYS PE
Power Rating
600W
VA Rating
1000VA
Output Voltage
230V
Input Voltage
230V
Mounting Type
Stand Alone
Type
UPS
Current Rating
4A
Country of Origin
China
Stock information temporarily unavailable.
BD 158.472
BD 158.472 Each (Exc. Vat)
BD 174.319
BD 174.319 Each (inc. VAT)
Socomec 230V Input Stand Alone Uninterruptible Power Supply, 1000VA (600W), NETYS PE
1
BD 158.472
BD 158.472 Each (Exc. Vat)
BD 174.319
BD 174.319 Each (inc. VAT)
Socomec 230V Input Stand Alone Uninterruptible Power Supply, 1000VA (600W), NETYS PE
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SocomecModel
NETYS PE
Power Rating
600W
VA Rating
1000VA
Output Voltage
230V
Input Voltage
230V
Mounting Type
Stand Alone
Type
UPS
Current Rating
4A
Country of Origin
China