Socomec 230V Input Stand Alone Uninterruptible Power Supply, 2000VA (1.2kW), NETYS PE

RS Stock No.: 233-2982Brand: SocomecManufacturers Part No.: NPE-2000-LCD
brand-logo

Technical Document

Specifications

Brand

Socomec

Model

NETYS PE

Power Rating

1.2kW

VA Rating

2000VA

Output Voltage

230V

Input Voltage

230V

Mounting Type

Stand Alone

Type

UPS

Current Rating

8A

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 259.897

BD 259.897 Each (Exc. Vat)

BD 285.887

BD 285.887 Each (inc. VAT)

Socomec 230V Input Stand Alone Uninterruptible Power Supply, 2000VA (1.2kW), NETYS PE

BD 259.897

BD 259.897 Each (Exc. Vat)

BD 285.887

BD 285.887 Each (inc. VAT)

Socomec 230V Input Stand Alone Uninterruptible Power Supply, 2000VA (1.2kW), NETYS PE
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Socomec

Model

NETYS PE

Power Rating

1.2kW

VA Rating

2000VA

Output Voltage

230V

Input Voltage

230V

Mounting Type

Stand Alone

Type

UPS

Current Rating

8A

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more