Technical Document
Specifications
Brand
SocomecModel
NETYS PL
Power Rating
480W
VA Rating
800VA
Output Voltage
230V
Input Voltage
180 → 270V
Mounting Type
Stand Alone
Type
UPS
Current Rating
3A
Country of Origin
Taiwan, Province Of China
BD 85.617
BD 85.617 Each (Exc. Vat)
BD 94.179
BD 94.179 Each (inc. VAT)
1
BD 85.617
BD 85.617 Each (Exc. Vat)
BD 94.179
BD 94.179 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SocomecModel
NETYS PL
Power Rating
480W
VA Rating
800VA
Output Voltage
230V
Input Voltage
180 → 270V
Mounting Type
Stand Alone
Type
UPS
Current Rating
3A
Country of Origin
Taiwan, Province Of China