Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Sofim, Plug Cable Mount, 50Ω, Crimp Termination, Straight Body

RS Stock No.: 131-050Brand: SofimManufacturers Part No.: 60118
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

Sofim

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG140/U, RG59 B/U, RG62 B/U, RG71 B/U

Operating Frequency

0 → 3GHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Contact Material

Brass

Contact Plating

Gold

Country of Origin

Latvia

Product details

Male BNC crimp plugs

Straight male BNC crimp plugs for industrial use.
Internal and external crimp contacts.

Standards

MIL C 39012 - NFC 93564 - CEI 169-8 - CECC 20120 - CECC 20121 - CECC 20121-801 tp 816.

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

Sofim, Plug Cable Mount, 50Ω, Crimp Termination, Straight Body

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

Sofim, Plug Cable Mount, 50Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sofim

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG140/U, RG59 B/U, RG62 B/U, RG71 B/U

Operating Frequency

0 → 3GHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Contact Material

Brass

Contact Plating

Gold

Country of Origin

Latvia

Product details

Male BNC crimp plugs

Straight male BNC crimp plugs for industrial use.
Internal and external crimp contacts.

Standards

MIL C 39012 - NFC 93564 - CEI 169-8 - CECC 20120 - CECC 20121 - CECC 20121-801 tp 816.