SolaHD 500VA Chassis Mounting Transformer, 110 → 120V ac

RS Stock No.: 890-8870Brand: SolaHDManufacturers Part No.: E500
brand-logo

Technical Document

Specifications

Brand

SolaHD

Primary Voltage Rating

220 → 480V ac

Secondary Voltage Rating

110 → 120V ac

Power Rating

500VA

Mounting Type

Panel

Width

5.25in

Depth

5.75in

Dimensions

4.53 x 5.25 x 5.75in

Weight

19lb

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Country of Origin

United States

Product details

SolaHD SBE Encapsulated Series Transformers

The SBE Encapsulated series control transformers have been epoxy encapsulated thus sealing the transformer windings from moisture, dirt and industrial contaminants. They feature extra deep, moulded terminal barriers which helps to reduce the possibility of electrical failure from arcing or frayed lead wires. Thanks to their rugged design and high reliability they are ideally suited for all industrial applications and environments.

50 to 1000 VA, 50/60 Hz suitable for worldwide applications
Interleaved copper windings reduce I²R losses and maximize efficiency
+55 °C Rise, +105 °C insulation system to minimize heat
Epoxy encapsulated to protect cores and coils against moisture, dirt, and other contaminants
Meets or Exceeds NEMA Standard ST 1 and ANSI C89.1 for load inrush capability
Integrally moulded, flame retardant (IEC 707 / ISO Class 1210) Terminal Blocks provide greater terminal contact area and improved conductivity
Heavy gauge steel mounting plate
Mounting dimensions are compatible with similar control transformers

You may be interested in
Stock information temporarily unavailable.

BD 114.032

BD 114.032 Each (Exc. Vat)

BD 125.435

BD 125.435 Each (inc. VAT)

SolaHD 500VA Chassis Mounting Transformer, 110 → 120V ac

BD 114.032

BD 114.032 Each (Exc. Vat)

BD 125.435

BD 125.435 Each (inc. VAT)

SolaHD 500VA Chassis Mounting Transformer, 110 → 120V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

SolaHD

Primary Voltage Rating

220 → 480V ac

Secondary Voltage Rating

110 → 120V ac

Power Rating

500VA

Mounting Type

Panel

Width

5.25in

Depth

5.75in

Dimensions

4.53 x 5.25 x 5.75in

Weight

19lb

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Country of Origin

United States

Product details

SolaHD SBE Encapsulated Series Transformers

The SBE Encapsulated series control transformers have been epoxy encapsulated thus sealing the transformer windings from moisture, dirt and industrial contaminants. They feature extra deep, moulded terminal barriers which helps to reduce the possibility of electrical failure from arcing or frayed lead wires. Thanks to their rugged design and high reliability they are ideally suited for all industrial applications and environments.

50 to 1000 VA, 50/60 Hz suitable for worldwide applications
Interleaved copper windings reduce I²R losses and maximize efficiency
+55 °C Rise, +105 °C insulation system to minimize heat
Epoxy encapsulated to protect cores and coils against moisture, dirt, and other contaminants
Meets or Exceeds NEMA Standard ST 1 and ANSI C89.1 for load inrush capability
Integrally moulded, flame retardant (IEC 707 / ISO Class 1210) Terminal Blocks provide greater terminal contact area and improved conductivity
Heavy gauge steel mounting plate
Mounting dimensions are compatible with similar control transformers

You may be interested in