Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SolaHD SDN-C Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 90 → 375V dc ac, dc Input, 24V dc dc

RS Stock No.: 891-3317Brand: SolaHDManufacturers Part No.: SDN20-24-100C
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

SolaHD

Series

SDN-C

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

85 → 264 V ac / 90 → 375V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

20A

Power Rating

480W

Width

127mm

Depth

127mm

Height

123mm

Minimum Temperature

-25°C

Ripple And Noise

<100mV Pk-Pk

MTBF

>450000h

Special Features

Active Power Factor Correction, High MTBF Means High Reliability and Long Life, Highly Efficient Switching Technology

Maximum Temperature

+60°C

Standards Met

ATEX, CE, cRUus, cULus, IECEx, RoHS Compliant

Mounting Type

DIN Rail Mount

Country of Origin

Philippines

Product details

Sola-HD Compact Power Supplies - SDN-C Series

The SDN-C Series din rail power supplies is an all new compact version of the popular SDN series. Although they are in a much smaller package they still offer the same high efficiency with all new visual diagnostic LED’s. They still incorporate standard industrial features such as Sag Immunity, Power Factor Correction and universal voltage input making them suitable for various applications especially those where space is at a premium. This is further enhanced with a wide operating temperature range as well as parallel operation capabilities.

Potential Applications:
Industrial/Machine Control
Process Control
Conveying Equipment
Material Handling
Vending Machines
Packaging Equipment
Amusement Park Equipment
Semi-Conductor Fabrication Equipment

Compact packaging to save space on the DIN rail
New visual diagnostic LEDs for input and output status at a glance
Higher efficiency saves energy and lowers amount of heat generated in panel
PowerBoost™ overload capability to start high inrush loads
Accepts Universal voltage 85 - 264 Vac, 50/60 Hz input
Single phase models meet SEMI F47 Sag Immunity
Power Factor Correction (meets EN61000-3-2)
Class 1 Zone 2 Hazardous Locations rating ATEX approval (pending)
User Adjustable output voltage accessible via front face
Parallel capability standard
Industrial grade design
-10 to +60°C operation without de-rating
High MTBF means high reliability and long life
RoHS compliant
Available in 5 & 10A Single Phase
Highly efficient switching technology

Stock information temporarily unavailable.

BD 480.090

BD 480.090 Each (Exc. Vat)

BD 528.099

BD 528.099 Each (inc. VAT)

SolaHD SDN-C Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 90 → 375V dc ac, dc Input, 24V dc dc

BD 480.090

BD 480.090 Each (Exc. Vat)

BD 528.099

BD 528.099 Each (inc. VAT)

SolaHD SDN-C Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 90 → 375V dc ac, dc Input, 24V dc dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SolaHD

Series

SDN-C

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

85 → 264 V ac / 90 → 375V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

20A

Power Rating

480W

Width

127mm

Depth

127mm

Height

123mm

Minimum Temperature

-25°C

Ripple And Noise

<100mV Pk-Pk

MTBF

>450000h

Special Features

Active Power Factor Correction, High MTBF Means High Reliability and Long Life, Highly Efficient Switching Technology

Maximum Temperature

+60°C

Standards Met

ATEX, CE, cRUus, cULus, IECEx, RoHS Compliant

Mounting Type

DIN Rail Mount

Country of Origin

Philippines

Product details

Sola-HD Compact Power Supplies - SDN-C Series

The SDN-C Series din rail power supplies is an all new compact version of the popular SDN series. Although they are in a much smaller package they still offer the same high efficiency with all new visual diagnostic LED’s. They still incorporate standard industrial features such as Sag Immunity, Power Factor Correction and universal voltage input making them suitable for various applications especially those where space is at a premium. This is further enhanced with a wide operating temperature range as well as parallel operation capabilities.

Potential Applications:
Industrial/Machine Control
Process Control
Conveying Equipment
Material Handling
Vending Machines
Packaging Equipment
Amusement Park Equipment
Semi-Conductor Fabrication Equipment

Compact packaging to save space on the DIN rail
New visual diagnostic LEDs for input and output status at a glance
Higher efficiency saves energy and lowers amount of heat generated in panel
PowerBoost™ overload capability to start high inrush loads
Accepts Universal voltage 85 - 264 Vac, 50/60 Hz input
Single phase models meet SEMI F47 Sag Immunity
Power Factor Correction (meets EN61000-3-2)
Class 1 Zone 2 Hazardous Locations rating ATEX approval (pending)
User Adjustable output voltage accessible via front face
Parallel capability standard
Industrial grade design
-10 to +60°C operation without de-rating
High MTBF means high reliability and long life
RoHS compliant
Available in 5 & 10A Single Phase
Highly efficient switching technology