Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SolaHD SDN-P Switched Mode DIN Rail Power Supply, 85 → 132 V ac, 176 → 264 V ac / 90 → 375V dc ac,

RS Stock No.: 890-8882Brand: SolaHDManufacturers Part No.: SDN2.5-24-100P
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

SolaHD

Series

SDN-P

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

85 → 132 V ac, 176 → 264 V ac / 90 → 375V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

2.5A

Power Rating

60W

Width

124mm

Depth

116mm

Height

124mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-10°C

Ripple And Noise

<50mV Pk-Pk

MTBF

>820000h

Special Features

High MTBF and Reliability, Power Factor Correction

Maximum Temperature

+60°C

Country of Origin

China

Product details

Sola-HD Compact Power Supplies- SDN-P Series

Professional range of SDN-P series DIN Rail power supplies from Sola HD provide industry leading performance. The SDN-P series have sag immunity, transient suppression and noise tolerant that ensures compatibility in demanding applications. Wide operation temperature range, high tolerance to shock and vibration and reliable design make the SDN-P series the preferred choice of users everywhere.

Potential Applications:
Industrial/Machine Control
Process Control
Conveying Equipment
Material Handling
Vending Machines
Packaging Equipment
Amusement Park Equipment
Semi-Conductor Fabrication Equipment

Stock information temporarily unavailable.

BD 131.092

BD 131.092 Each (Exc. Vat)

BD 144.201

BD 144.201 Each (inc. VAT)

SolaHD SDN-P Switched Mode DIN Rail Power Supply, 85 → 132 V ac, 176 → 264 V ac / 90 → 375V dc ac,

BD 131.092

BD 131.092 Each (Exc. Vat)

BD 144.201

BD 144.201 Each (inc. VAT)

SolaHD SDN-P Switched Mode DIN Rail Power Supply, 85 → 132 V ac, 176 → 264 V ac / 90 → 375V dc ac,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SolaHD

Series

SDN-P

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

85 → 132 V ac, 176 → 264 V ac / 90 → 375V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

2.5A

Power Rating

60W

Width

124mm

Depth

116mm

Height

124mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-10°C

Ripple And Noise

<50mV Pk-Pk

MTBF

>820000h

Special Features

High MTBF and Reliability, Power Factor Correction

Maximum Temperature

+60°C

Country of Origin

China

Product details

Sola-HD Compact Power Supplies- SDN-P Series

Professional range of SDN-P series DIN Rail power supplies from Sola HD provide industry leading performance. The SDN-P series have sag immunity, transient suppression and noise tolerant that ensures compatibility in demanding applications. Wide operation temperature range, high tolerance to shock and vibration and reliable design make the SDN-P series the preferred choice of users everywhere.

Potential Applications:
Industrial/Machine Control
Process Control
Conveying Equipment
Material Handling
Vending Machines
Packaging Equipment
Amusement Park Equipment
Semi-Conductor Fabrication Equipment