Technical Document
Specifications
Brand
SolaHDSeries
SDP
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac, dc
Number of Outputs
1
Input Voltage
85 → 264 V ac / 90 → 375V dc
AC or DC Output Voltage
dc
Output Voltage
5V dc
Output Current
5A
Power Rating
25W
Height
75mm
Width
75mm
Depth
91mm
Ripple And Noise
<50mV Pk-Pk
MTBF
>500000h
Special Features
Continuous Short Circuit Protection, Low Output Noise
Maximum Temperature
+60°C
Standards Met
CE, cRUus, cULus, RoHS Compliant
Mounting Type
DIN Rail Mount
Minimum Temperature
-10°C
Product details
SolaHD Compact Power Supplies - SDP Series
SolaHD DIN Rail power supplies. The compact, efficient units are designed specifically for industrial environments. Many industry extras are standard for the SDP series. PowerBoost™ overload circuitry can start up industrial loads (motors, relays, solenoids & DC-DC converters), that can cause ordinary power supplies to fold back or shutdown. Each unit contains a DC indicator and front panel adjustment potentiometer. The power supplies come in a range of output voltages from 5 V dc to 48 V dc and power ratings of up to 100 Watts.
Typical applications include: Process Control, Building Automation, Industrial Control, Machine Control and Instrumentation.
PowerBoost™ industrial overload design
Continuous short circuit protection
Compact 15 W footprint
No tools required for mounting
Low output noise
Screw terminal connections
Efficiency: 80%
Operating temperature range: -10⁰C → 60⁰C
BD 85.283
BD 85.283 Each (Exc. Vat)
BD 93.811
BD 93.811 Each (inc. VAT)
1
BD 85.283
BD 85.283 Each (Exc. Vat)
BD 93.811
BD 93.811 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SolaHDSeries
SDP
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac, dc
Number of Outputs
1
Input Voltage
85 → 264 V ac / 90 → 375V dc
AC or DC Output Voltage
dc
Output Voltage
5V dc
Output Current
5A
Power Rating
25W
Height
75mm
Width
75mm
Depth
91mm
Ripple And Noise
<50mV Pk-Pk
MTBF
>500000h
Special Features
Continuous Short Circuit Protection, Low Output Noise
Maximum Temperature
+60°C
Standards Met
CE, cRUus, cULus, RoHS Compliant
Mounting Type
DIN Rail Mount
Minimum Temperature
-10°C
Product details
SolaHD Compact Power Supplies - SDP Series
SolaHD DIN Rail power supplies. The compact, efficient units are designed specifically for industrial environments. Many industry extras are standard for the SDP series. PowerBoost™ overload circuitry can start up industrial loads (motors, relays, solenoids & DC-DC converters), that can cause ordinary power supplies to fold back or shutdown. Each unit contains a DC indicator and front panel adjustment potentiometer. The power supplies come in a range of output voltages from 5 V dc to 48 V dc and power ratings of up to 100 Watts.
Typical applications include: Process Control, Building Automation, Industrial Control, Machine Control and Instrumentation.
PowerBoost™ industrial overload design
Continuous short circuit protection
Compact 15 W footprint
No tools required for mounting
Low output noise
Screw terminal connections
Efficiency: 80%
Operating temperature range: -10⁰C → 60⁰C