Technical Document
Specifications
Brand
Solar CentreLamp Type
LED
Type
Spotlight
Length
175 mm, 40 (Light Unit) mm
Width
130 mm
Dimensions
145 (Dia.) x 40 (Light Unit) mm, 175 x 130 (Solar Panel) mm
Diameter
145mm
Wattage
600 mW
Lamp Supplied
Yes
Model
Solar PIR Porch Light
Country of Origin
China
Product details
Exterior Amenity Bulkheads
You may be interested in
Solar Centre EVO15, Solar Powered, Security Floodlight, 15 LED, 50 W, 9000 mcd, IP44 PIRBrand: Solar Centre
BD 18.157Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Solar Centre LED Spotlight, 175 mm, 40 (Light Unit) mm Length, 600 mW
1
P.O.A.
Solar Centre LED Spotlight, 175 mm, 40 (Light Unit) mm Length, 600 mW
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Solar Centre EVO15, Solar Powered, Security Floodlight, 15 LED, 50 W, 9000 mcd, IP44 PIRBrand: Solar Centre
BD 18.157Each (Exc. Vat)
Technical Document
Specifications
Brand
Solar CentreLamp Type
LED
Type
Spotlight
Length
175 mm, 40 (Light Unit) mm
Width
130 mm
Dimensions
145 (Dia.) x 40 (Light Unit) mm, 175 x 130 (Solar Panel) mm
Diameter
145mm
Wattage
600 mW
Lamp Supplied
Yes
Model
Solar PIR Porch Light
Country of Origin
China
Product details
Exterior Amenity Bulkheads
You may be interested in
Solar Centre EVO15, Solar Powered, Security Floodlight, 15 LED, 50 W, 9000 mcd, IP44 PIRBrand: Solar Centre
BD 18.157Each (Exc. Vat)