Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Solartron Metrology LVDT

RS Stock No.: 646-577Brand: Solartron MetrologyManufacturers Part No.: 005901-RS
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Overall Depth

5mm

Overall Height

12mm

Overall Width

52mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

0°C

Current Rating

50 mA

Country of Origin

United Kingdom

Product details

Hybrid Modules For Signal Conditioning

Hybrid thick modules for incorporation on to PCBs containing all necessary circuitry to obtain the best performance from high quality ac type LVDT transducers

Supplied with

full instructions and application examples.

Approvals

RoHS

Linear Variable Differential Transformers (LVDT)

These devices comprise a movable nickel iron core and three coils - one for energisation and two for pick-up. They need to be driven by a sine wave to produce an output amplitude and phase directly proportional to the position of the core with respect to the pick-up coils. A phase sensitive detector is required to demodulate the output signal. The main advantages of LVDTs are;

Stock information temporarily unavailable.

BD 66.754

BD 66.754 Each (Exc. Vat)

BD 73.429

BD 73.429 Each (inc. VAT)

Solartron Metrology LVDT

BD 66.754

BD 66.754 Each (Exc. Vat)

BD 73.429

BD 73.429 Each (inc. VAT)

Solartron Metrology LVDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Overall Depth

5mm

Overall Height

12mm

Overall Width

52mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

0°C

Current Rating

50 mA

Country of Origin

United Kingdom

Product details

Hybrid Modules For Signal Conditioning

Hybrid thick modules for incorporation on to PCBs containing all necessary circuitry to obtain the best performance from high quality ac type LVDT transducers

Supplied with

full instructions and application examples.

Approvals

RoHS

Linear Variable Differential Transformers (LVDT)

These devices comprise a movable nickel iron core and three coils - one for energisation and two for pick-up. They need to be driven by a sine wave to produce an output amplitude and phase directly proportional to the position of the core with respect to the pick-up coils. A phase sensitive detector is required to demodulate the output signal. The main advantages of LVDTs are;