Technical Document
Specifications
Brand
Solartron MetrologyAccessory Type
Displacement Transducer
Cable Length
3m
Connection Gender
Male
Country of Origin
United Kingdom
Product details
G-Type Displacement Transducers
Professional range of Solartron G-Type DC/DC displacement probes. The probes incorporate a high accuracy and long life linear ball bearing. The probes are IP60 rated and a perfect solution for various displacement applications with good linearity and repeatability.
4-20 mA Output
Line regulation
Metal end cap
Precision ball bearings
IP60 rated
BD 309.309
BD 309.309 Each (Exc. Vat)
BD 340.240
BD 340.240 Each (inc. VAT)
1
BD 309.309
BD 309.309 Each (Exc. Vat)
BD 340.240
BD 340.240 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Solartron MetrologyAccessory Type
Displacement Transducer
Cable Length
3m
Connection Gender
Male
Country of Origin
United Kingdom
Product details
G-Type Displacement Transducers
Professional range of Solartron G-Type DC/DC displacement probes. The probes incorporate a high accuracy and long life linear ball bearing. The probes are IP60 rated and a perfect solution for various displacement applications with good linearity and repeatability.
4-20 mA Output
Line regulation
Metal end cap
Precision ball bearings
IP60 rated