Technical Document
Specifications
Brand
Solentec LimitedAction
Pull
Supply Voltage
24 V dc
Maximum Stroke
3mm
Dimensions
37 x 20 x 26 mm
Country of Origin
United Kingdom
Product details
Solentec Latching Pull Solenoids
Solentec Latching pull action DC solenoids suitable for industrial applications where a long stroke and large force is required such as locks, interlocks, ratchet movement devices, diverters and shifters.
Pull or thrust action
High efficiency
Robustly constructed
Corrosion resistant plated parts
Flying leads
BD 5.797
BD 5.797 Each (Exc. Vat)
BD 6.377
BD 6.377 Each (inc. VAT)
1
BD 5.797
BD 5.797 Each (Exc. Vat)
BD 6.377
BD 6.377 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Solentec LimitedAction
Pull
Supply Voltage
24 V dc
Maximum Stroke
3mm
Dimensions
37 x 20 x 26 mm
Country of Origin
United Kingdom
Product details
Solentec Latching Pull Solenoids
Solentec Latching pull action DC solenoids suitable for industrial applications where a long stroke and large force is required such as locks, interlocks, ratchet movement devices, diverters and shifters.
Pull or thrust action
High efficiency
Robustly constructed
Corrosion resistant plated parts
Flying leads