Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Soler&Palau 3005 Series Centrifugal Fan, 400 V, 730m³/h, ac Operation, 33.6 x 41.4 x 46.8cm

RS Stock No.: 315-537Brand: Soler&PalauManufacturers Part No.: 300502 - CBT 80 N
brand-logo
View all in Centrifugal Fans

Technical Document

Specifications

Supply Voltage

400 V

Blower Type

Centrifugal

AC or DC Operation

AC

Air Flow

730m³/h

Series

3005

Dimensions

33.6 x 41.4 x 46.8cm

Country of Origin

Spain

Stock information temporarily unavailable.

BD 853.259

BD 853.259 Each (Exc. Vat)

BD 938.585

BD 938.585 Each (inc. VAT)

Soler&Palau 3005 Series Centrifugal Fan, 400 V, 730m³/h, ac Operation, 33.6 x 41.4 x 46.8cm

BD 853.259

BD 853.259 Each (Exc. Vat)

BD 938.585

BD 938.585 Each (inc. VAT)

Soler&Palau 3005 Series Centrifugal Fan, 400 V, 730m³/h, ac Operation, 33.6 x 41.4 x 46.8cm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

400 V

Blower Type

Centrifugal

AC or DC Operation

AC

Air Flow

730m³/h

Series

3005

Dimensions

33.6 x 41.4 x 46.8cm

Country of Origin

Spain