Technical Document
Specifications
Brand
Soler&PalauDiameter
160mm
Length
3m
Maximum Operating Temperature
+220°C
Suitable Applications
Air
Minimum Operating Temperature
-25°C
Country of Origin
France
Stock information temporarily unavailable.
BD 23.683
BD 23.683 Each (Exc. Vat)
BD 26.051
BD 26.051 Each (inc. VAT)
Soler&Palau Ducting, 160mm Diameter, 3m Length
1
BD 23.683
BD 23.683 Each (Exc. Vat)
BD 26.051
BD 26.051 Each (inc. VAT)
Soler&Palau Ducting, 160mm Diameter, 3m Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Soler&PalauDiameter
160mm
Length
3m
Maximum Operating Temperature
+220°C
Suitable Applications
Air
Minimum Operating Temperature
-25°C
Country of Origin
France