Technical Document
Specifications
Brand
Soler&PalauDiameter
125mm
Maximum Operating Temperature
+40°C
Suitable Applications
Air
Minimum Operating Temperature
-20°C
Country of Origin
Spain
Stock information temporarily unavailable.
BD 62.244
BD 62.244 Each (Exc. Vat)
BD 68.468
BD 68.468 Each (inc. VAT)
Soler&Palau Ducting, 125mm Diameter
1
BD 62.244
BD 62.244 Each (Exc. Vat)
BD 68.468
BD 68.468 Each (inc. VAT)
Soler&Palau Ducting, 125mm Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Soler&PalauDiameter
125mm
Maximum Operating Temperature
+40°C
Suitable Applications
Air
Minimum Operating Temperature
-20°C
Country of Origin
Spain