Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Soler&Palau Ducting, 125mm Diameter, 10m Length

RS Stock No.: 315-594Brand: Soler&PalauManufacturers Part No.: 820598 - GSI 125/10M
brand-logo
View all in Ducting

Technical Document

Specifications

Diameter

125mm

Length

10m

Maximum Operating Temperature

+250°C

Suitable Applications

Air

Minimum Operating Temperature

-30°C

Country of Origin

Turkey

Stock information temporarily unavailable.

BD 184.018

BD 184.018 Each (Exc. Vat)

BD 202.420

BD 202.420 Each (inc. VAT)

Soler&Palau Ducting, 125mm Diameter, 10m Length

BD 184.018

BD 184.018 Each (Exc. Vat)

BD 202.420

BD 202.420 Each (inc. VAT)

Soler&Palau Ducting, 125mm Diameter, 10m Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Diameter

125mm

Length

10m

Maximum Operating Temperature

+250°C

Suitable Applications

Air

Minimum Operating Temperature

-30°C

Country of Origin

Turkey