Sollatek Voltage Stabiliser 230V ac 35A Over Voltage and Under Voltage, 8050VA, Wall Mount

RS Stock No.: 548-9436Brand: SollatekManufacturers Part No.: 98235000
brand-logo
View all in Power Conditioners

Technical Document

Specifications

Input Voltage

230V ac

Output Voltage

230V ac

Output Power

8050VA

Output Current

35A

Mounting Type

Wall Mount

Maximum Operating Frequency

75Hz

Maximum Temperature

+55°C

Minimum Operating Frequency

45Hz

Minimum Temperature

0°C

Voltage Protection Mode

Under and Over Voltage

Wiring Configuration

L N E

Protection Type

Over Voltage and Under Voltage

Electrical Phase

1

Standards Met

ISO9001:2008

Country of Origin

Egypt

Product details

Microprocessor Controlled Voltage Stabilisers - SVS Range

From Sollatek, the Voltright SVS range of voltage stabilisers protects electrical equipment by monitoring the mains voltage and stabilising any rises or drops, ensuring a constant voltage and suppressing any surges or spikes. The SVS series accommodates voltage fluctuations across a very wide range, and maintains an output voltage that is accurate to within fine tolerances. The Voltright voltage stabiliser have microprocessor controlled operation resulting in extremely fast reaction times.

Suitable for all electronic and electrical devices, Sollatek voltage stabilisers are particularly useful in applications such as medical refrigeration and air conditioning.

Features and Benefits:

• All-electronic construction with no moving parts
• Easy to install and has a small foot print
• Input Range: 230Vac -29% → +23%
• Output Accuracy: Input = 171 → 275V, Output = 230Vac ± 6%, Input = 164 → 171V, Output = 230Vac ± 10%, Input = 274 → 285V, Output = 230Vac ± 10%
• Correction Speed: 750Volts / Second
• Response Within 15 Millisecond
• Wave form distortion: None
• Electronic switching
• Frequency: 45-75Hz
• Input connection: UK13 = BS1363 3 Pin (Flat Blade) Plug, Euro = Schuko Plug , TC = Screw terminals
• Output connection: UK13 = BS1363 3 Pin (Flat Blade) Socket, Euro = Schuko Socket, TC = Screw terminals

RS-Nr. Plug type
548-9414 UK (15 AMP BS546 SOCKET)
707-9832 EU
548-9420 Connection Terminal
548-9442 Connection Terminal
707-9839 EU
707-9867 UK
707-9820 EU
848-4493 Connection Terminal
707-9836 EU
548-9391 UK (Alternative with EU plug: 707-9839)
548-9436 Connection Terminal
848-4507 Connection Terminal
548-9458 Connection Terminal
707-9826 EU
848-4490 UK
848-4497 Connection Terminal
707-9876 UK
707-9845 EU
548-9379 UK (Alternative with EU plug: 707-9826)
707-9864 EU
548-9385 UK (Alternative with EU plug: 707-9820)
311-5880 UK (Alternative with EU plug: 707-9845)
522-7121 UK
311-5919 UK
311-5830 UK

Standards

EN 50022 - 81- 82, EN 61000-4-2 to 4-6 & 4 -11

Stock information temporarily unavailable.

BD 753.203

BD 753.203 Each (Exc. Vat)

BD 828.523

BD 828.523 Each (inc. VAT)

Sollatek Voltage Stabiliser 230V ac 35A Over Voltage and Under Voltage, 8050VA, Wall Mount

BD 753.203

BD 753.203 Each (Exc. Vat)

BD 828.523

BD 828.523 Each (inc. VAT)

Sollatek Voltage Stabiliser 230V ac 35A Over Voltage and Under Voltage, 8050VA, Wall Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 753.203
10 - 19BD 700.304
20 - 24BD 651.822
25 - 49BD 607.414
50+BD 566.676

Technical Document

Specifications

Input Voltage

230V ac

Output Voltage

230V ac

Output Power

8050VA

Output Current

35A

Mounting Type

Wall Mount

Maximum Operating Frequency

75Hz

Maximum Temperature

+55°C

Minimum Operating Frequency

45Hz

Minimum Temperature

0°C

Voltage Protection Mode

Under and Over Voltage

Wiring Configuration

L N E

Protection Type

Over Voltage and Under Voltage

Electrical Phase

1

Standards Met

ISO9001:2008

Country of Origin

Egypt

Product details

Microprocessor Controlled Voltage Stabilisers - SVS Range

From Sollatek, the Voltright SVS range of voltage stabilisers protects electrical equipment by monitoring the mains voltage and stabilising any rises or drops, ensuring a constant voltage and suppressing any surges or spikes. The SVS series accommodates voltage fluctuations across a very wide range, and maintains an output voltage that is accurate to within fine tolerances. The Voltright voltage stabiliser have microprocessor controlled operation resulting in extremely fast reaction times.

Suitable for all electronic and electrical devices, Sollatek voltage stabilisers are particularly useful in applications such as medical refrigeration and air conditioning.

Features and Benefits:

• All-electronic construction with no moving parts
• Easy to install and has a small foot print
• Input Range: 230Vac -29% → +23%
• Output Accuracy: Input = 171 → 275V, Output = 230Vac ± 6%, Input = 164 → 171V, Output = 230Vac ± 10%, Input = 274 → 285V, Output = 230Vac ± 10%
• Correction Speed: 750Volts / Second
• Response Within 15 Millisecond
• Wave form distortion: None
• Electronic switching
• Frequency: 45-75Hz
• Input connection: UK13 = BS1363 3 Pin (Flat Blade) Plug, Euro = Schuko Plug , TC = Screw terminals
• Output connection: UK13 = BS1363 3 Pin (Flat Blade) Socket, Euro = Schuko Socket, TC = Screw terminals

RS-Nr. Plug type
548-9414 UK (15 AMP BS546 SOCKET)
707-9832 EU
548-9420 Connection Terminal
548-9442 Connection Terminal
707-9839 EU
707-9867 UK
707-9820 EU
848-4493 Connection Terminal
707-9836 EU
548-9391 UK (Alternative with EU plug: 707-9839)
548-9436 Connection Terminal
848-4507 Connection Terminal
548-9458 Connection Terminal
707-9826 EU
848-4490 UK
848-4497 Connection Terminal
707-9876 UK
707-9845 EU
548-9379 UK (Alternative with EU plug: 707-9826)
707-9864 EU
548-9385 UK (Alternative with EU plug: 707-9820)
311-5880 UK (Alternative with EU plug: 707-9845)
522-7121 UK
311-5919 UK
311-5830 UK

Standards

EN 50022 - 81- 82, EN 61000-4-2 to 4-6 & 4 -11