Technical Document
Specifications
Brand
SonitronMounting Type
Screw Mount
Minimum Supply Voltage
12V dc
Maximum Supply Voltage
24V dc
Sound Level
107dB
Drive Type
External
Tone Type
Intermittent
Diameter
89mm
Height
34.5mm
Dimensions
89 (Dia.) x 34.5mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Maximum Frequency
1.6kHz
Supply Current
65mA
Country of Origin
Belgium
Product details
Round Piezo electric vehicle buzzer
Round panel mounting buzzer designed for automotive use
High output levels
Internal circuitry for dc operation
BD 67.397
BD 67.397 Each (Exc. Vat)
BD 74.137
BD 74.137 Each (inc. VAT)
1
BD 67.397
BD 67.397 Each (Exc. Vat)
BD 74.137
BD 74.137 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 67.397 |
5 - 9 | BD 64.702 |
10+ | BD 61.990 |
Technical Document
Specifications
Brand
SonitronMounting Type
Screw Mount
Minimum Supply Voltage
12V dc
Maximum Supply Voltage
24V dc
Sound Level
107dB
Drive Type
External
Tone Type
Intermittent
Diameter
89mm
Height
34.5mm
Dimensions
89 (Dia.) x 34.5mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Maximum Frequency
1.6kHz
Supply Current
65mA
Country of Origin
Belgium
Product details
Round Piezo electric vehicle buzzer
Round panel mounting buzzer designed for automotive use
High output levels
Internal circuitry for dc operation