Technical Document
Specifications
Brand
SonitronMounting Type
Screw Mount
Minimum Supply Voltage
12V dc
Maximum Supply Voltage
24V dc
Sound Level
97dB
Drive Type
External
Tone Type
Intermittent
Diameter
89mm
Height
34.5mm
Dimensions
89 (Dia.) x 34.5mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Maximum Frequency
1.6kHz
Supply Current
145mA
Country of Origin
Belgium
Product details
Round Piezo electric vehicle buzzer
Round panel mounting buzzer designed for automotive use
High output levels
Internal circuitry for dc operation
BD 44.336
BD 44.336 Each (Exc. Vat)
BD 48.770
BD 48.770 Each (inc. VAT)
1
BD 44.336
BD 44.336 Each (Exc. Vat)
BD 48.770
BD 48.770 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 44.336 |
5 - 9 | BD 42.713 |
10 - 24 | BD 41.151 |
25+ | BD 39.523 |
Technical Document
Specifications
Brand
SonitronMounting Type
Screw Mount
Minimum Supply Voltage
12V dc
Maximum Supply Voltage
24V dc
Sound Level
97dB
Drive Type
External
Tone Type
Intermittent
Diameter
89mm
Height
34.5mm
Dimensions
89 (Dia.) x 34.5mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Maximum Frequency
1.6kHz
Supply Current
145mA
Country of Origin
Belgium
Product details
Round Piezo electric vehicle buzzer
Round panel mounting buzzer designed for automotive use
High output levels
Internal circuitry for dc operation