Technical Document
Specifications
Brand
SonitronMounting Type
Panel Mount
Minimum Supply Voltage
0V ac
Maximum Supply Voltage
40V ac
Sound Level
100dB
Drive Type
External
Tone Type
Intermittent
Diameter
54mm
Height
19.6mm
Dimensions
54 (Dia.) x 19.6mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Maximum Frequency
3kHz
Capacitance
75nF
Minimum Frequency
2000Hz
Country of Origin
Belgium
Product details
Flanged transducer PCB pins
Circular cased Flanged mounting transducer
PCB pin terminals
High sound output
External circuitry required for operation
BD 11.957
BD 11.957 Each (Exc. Vat)
BD 13.153
BD 13.153 Each (inc. VAT)
1
BD 11.957
BD 11.957 Each (Exc. Vat)
BD 13.153
BD 13.153 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 11.957 |
5 - 9 | BD 11.473 |
10 - 24 | BD 11.038 |
25 - 49 | BD 10.598 |
50+ | BD 9.894 |
Technical Document
Specifications
Brand
SonitronMounting Type
Panel Mount
Minimum Supply Voltage
0V ac
Maximum Supply Voltage
40V ac
Sound Level
100dB
Drive Type
External
Tone Type
Intermittent
Diameter
54mm
Height
19.6mm
Dimensions
54 (Dia.) x 19.6mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Maximum Frequency
3kHz
Capacitance
75nF
Minimum Frequency
2000Hz
Country of Origin
Belgium
Product details
Flanged transducer PCB pins
Circular cased Flanged mounting transducer
PCB pin terminals
High sound output
External circuitry required for operation