Technical Document
Specifications
Brand
SonitronMounting Type
Panel Mount
Minimum Supply Voltage
2V dc
Maximum Supply Voltage
35V dc
Sound Level
87dB
Drive Type
Internal
Tone Type
Continuous
Diameter
36.5mm
Height
26mm
Dimensions
36.5 x 26mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+75°C
Maximum Frequency
4.025kHz
Minimum Frequency
2975Hz
Supply Current
8.4mA
Country of Origin
Belgium
Product details
Panel hole mount continuous tone buzzer PCB pins
Panel hole mounting buzzer
PCB pin type connections
High output levels
Internal circuitry for dc operation
BD 13.893
BD 13.893 Each (Exc. Vat)
BD 15.282
BD 15.282 Each (inc. VAT)
1
BD 13.893
BD 13.893 Each (Exc. Vat)
BD 15.282
BD 15.282 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | BD 13.893 |
| 5 - 9 | BD 13.343 |
| 10 - 24 | BD 12.716 |
| 25+ | BD 12.199 |
Technical Document
Specifications
Brand
SonitronMounting Type
Panel Mount
Minimum Supply Voltage
2V dc
Maximum Supply Voltage
35V dc
Sound Level
87dB
Drive Type
Internal
Tone Type
Continuous
Diameter
36.5mm
Height
26mm
Dimensions
36.5 x 26mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+75°C
Maximum Frequency
4.025kHz
Minimum Frequency
2975Hz
Supply Current
8.4mA
Country of Origin
Belgium
Product details
Panel hole mount continuous tone buzzer PCB pins
Panel hole mounting buzzer
PCB pin type connections
High output levels
Internal circuitry for dc operation


